ECC35DKDH

Heilind Number:SULECC35DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKDH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKDH

Detailed Description

Introducing the ECC35DKDH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a total of 70 positions, ensuring ample connectivity for your applications. Crafted with precision, it boasts PBT housing and Phosphor Bronze contacts with Gold plating, guaranteeing optimal conductivity and durability. The clearance hole mount and thru-hole termination method provide easy and secure installation. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and straight orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial sectors, the ECC35DKDH sets a new standard in connectivity.