ECC35DKDI

Heilind Number:SULECC35DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKDI

Detailed Description

Introducing the ECC35DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With two rows of 70 positions, it allows for efficient signal transmission. The threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the cantilever contact type offers precise mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its performance and longevity. Trust the ECC35DKDI for seamless board-to-board connections in your electronic designs.