ECC35DKDN

Heilind Number:SULECC35DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKDN

Detailed Description

The ECC35DKDN is a high-performance female PCB connector designed for secure and reliable board-to-board or card edge connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring two rows with a total of 70 positions spaced at 2.54mm (.1in) pitch, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and efficient installation. The termination method is through-hole with matte tin plating, ensuring stability even in harsh operating environments ranging from -65 to 125 °C. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for various electronic applications. Perfect for demanding industrial and commercial settings, the ECC35DKDN is a reliable solution for your connector needs.