ECC35DKDS

Heilind Number:SULECC35DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKDS

Detailed Description

The ECC35DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable electrical connections. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for various power and signal transmission needs. Its female gender, two rows, and side-hole mount type offer versatility in installation. The cantilever contact type with gold plating guarantees optimal conductivity. With 70 positions and a pitch of 2.54mm, precise connections are easily achieved. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the ECC35DKDS is compact yet efficient. Perfect for use in aerospace, military, and industrial applications, this connector ensures secure and high-speed data transfer. Trust in its quality and performance for your connectivity needs.