| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DKDT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DKDT |
ECC35DKDT
| Heilind Number: | SULECC35DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DKDT |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DKDT connector, featuring a durable construction of PBT and Phosphor Bronze, offers reliable performance in demanding environments. With a current rating of 3 A and voltage tolerance of 700 VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated through holes with Matte Tin plating, ensure secure and stable connections on the PCB. The Cantilever contact type and Gold plating further enhance conductivity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector guarantees consistent performance. With 70 positions and a 2.54 mm pitch, it provides ample connectivity options in a compact design. Ideal for board-to-board and card edge connections, the ECC35DKDT is a versatile component for electronic systems.

