ECC35DKED

Heilind Number:SULECC35DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKED
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKED

Detailed Description

Introducing the ECC35DKED, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various power and signal transmission tasks. The cantilever contact type and right-angle orientation provide efficient signal transfer in tight spaces. With 70 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures secure and stable connections. Trust the ECC35DKED for high-quality and high-reliability board-to-board connections in your electronic designs.