ECC35DKEH

Heilind Number:SULECC35DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKEH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKEH

Detailed Description

Introducing SKU ECC35DKEH, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a dual-row configuration with 70 positions, ideal for complex circuitry. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The Phosphor Bronze contacts with gold plating ensure reliable signal transmission, rated for up to 3A and 700VAC. With a cantilever contact type and right-angle orientation, it offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient. The matte tin termination plating enhances durability. Trust in the ECC35DKEH for robust and dependable board-to-board connections.