ECC35DKEI

Heilind Number:SULECC35DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKEI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKEI

Detailed Description

Introducing the ECC35DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Gold-plated contacts provide excellent conductivity, while the cantilever contact type offers secure mating. Boasting 70 positions with a 2.54mm pitch, it allows for dense PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for critical systems. Its compact size, with a height of 13.97mm and width of 9.4mm, saves space on the board. Featuring matte tin termination plating, it ensures solderability. With its exceptional performance and durability, the ECC35DKEI is the ideal choice for mission-critical applications in aerospace, defense, and industrial sectors.