ECC35DKES

Heilind Number:SULECC35DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKES

Detailed Description

Introducing the ECC35DKES, a high-performance PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector features PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. Suitable for power and signal transmission, it offers a dual-row design with 70 positions and a 2.54mm pitch. The Cantilever contact type and Thru Hole termination method guarantee secure connections. Operating at a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. Its side hole mount and right-angle orientation provide flexibility in installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Trust the ECC35DKES for efficient board-to-board connections in aerospace, industrial, and telecommunications systems.