ECC35DKET

Heilind Number:SULECC35DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKET
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKET

Detailed Description

Introducing the ECC35DKET, a female board-to-board PCB connector designed for high reliability applications. With two rows and a pitch of 2.54mm, this connector offers secure and efficient connectivity. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transfer while withstanding voltage up to 700VAC. The cantilever contact type and right-angle orientation make it ideal for compact layouts. With 70 positions and a 3A amperage rating, it suits diverse electronic setups. The connector's thru-hole termination method and matte tin plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the ECC35DKET for seamless and reliable board-to-board connections in your projects.