ECC35DKJD

Heilind Number:SULECC35DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKJD

Detailed Description

Introducing the ECC35DKJD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers ample power transmission capabilities. The Cantilever contact type and Right Angle orientation make it easy to install in tight spaces. With 70 positions and a clearance hole mount type, it provides versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its durable design, including Matte Tin termination plating, guarantees long-term performance. Ideal for use in aerospace, military, and telecommunications equipment, the ECC35DKJD sets a new standard for connectivity solutions.