ECC35DKJH

Heilind Number:SULECC35DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKJH

Detailed Description

Introducing the ECC35DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, ensures reliable transmission of power and data. With a double-row configuration and a pitch of 2.54mm (.1 in), it offers 70 positions for seamless integration. The clearance hole mount type and thru-hole termination method guarantee secure attachment to circuit boards. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation provide efficient space utilization. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial settings, the ECC35DKJH is a top choice for high-reliability connectivity solutions.