ECC35DKJI

Heilind Number:SULECC35DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKJI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKJI

Detailed Description

The ECC35DKJI is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method guarantee secure installation on circuit boards. Each of its two rows houses 70 gold-plated cantilever contacts, providing a current rating of 3A and a voltage resistance of 700VAC. Operating efficiently in temperatures ranging from -65 to 125°C, it offers dependable performance under extreme conditions. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained setups. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Perfect for industrial, aerospace, and telecommunications applications, the ECC35DKJI is a versatile and durable connectivity solution.