ECC35DKJN

Heilind Number:SULECC35DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKJN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKJN

Detailed Description

Introducing the ECC35DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. This connector, with 70 positions and 2 rows, offers ample connectivity options. Its thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and rugged use. With a compact design, measuring only 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the ECC35DKJN for high-reliability connections in your next PCB design project.