ECC35DKJT

Heilind Number:SULECC35DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKJT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKJT

Detailed Description

Introducing the ECC35DKJT, a high-performance PCB connector designed for reliable board-to-board and card edge connections. With a compact dual-row layout featuring 70 female contact positions, this connector offers seamless integration in electronic assemblies. Constructed with PBT and Phosphor Bronze, it ensures durability and longevity in demanding environments. The gold-plated contacts provide excellent conductivity, while the threaded mounting and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. Trust the ECC35DKJT for efficient and robust connectivity solutions.