ECC35DKMD

Heilind Number:SULECC35DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKMD

Detailed Description

Introducing the ECC35DKMD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions. Its two rows, 70 positions, and 2.54mm pitch offer ample connectivity options, while the Cantilever contact type and Gold plating guarantee efficient signal transmission. The female connector features a clearance hole mount type and wire wrap termination method, facilitating easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the ECC35DKMD is ideal for space-constrained PCB layouts. Trust in this connector for robust and durable performance in your electronic designs.