ECC35DKMI

Heilind Number:SULECC35DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKMI

Detailed Description

SKU ECC35DKMI boasts high-performance connectivity with its PBT and Phosphor Bronze construction, ideal for demanding applications. Featuring a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. With two rows and 70 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure installation. Its Cantilever contact type with gold plating ensures optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is highly resilient. Measuring at a compact .61 inches in height and with a 9.4mm width, it's suitable for space-constrained PCB applications. Matte Tin termination plating enhances durability. A versatile solution for Board to Board and Card Edge connections, the ECC35DKMI is a top choice for high-reliability setups.