ECC35DKMN

Heilind Number:SULECC35DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKMN

Detailed Description

Introducing the ECC35DKMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector is rated for 3A and 700VAC, making it ideal for power and signal transmission. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. With termination plating in matte tin, it ensures long-term reliability. The ECC35DKMN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.