ECC35DKMS

Heilind Number:SULECC35DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKMS

Detailed Description

Introducing the ECC35DKMS, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage threshold of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and wire wrap termination method guarantee secure and stable connections, while the side hole mount type allows for easy installation. With a pitch of 2.54mm and 70 positions across two rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The ECC35DKMS is a must-have component for engineers and manufacturers seeking top-quality connectivity solutions.