ECC35DKND

Heilind Number:SULECC35DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKND

Detailed Description

Introducing the ECC35DKND, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, facilitating secure and efficient connections. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation offer stable and precise mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through card extender with matte tin plating, ensuring a secure and lasting connection. With 70 positions and a tail length of 15.37mm, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. This connector is ideal for use in aerospace, defense, and other high-reliability applications, meeting the stringent requirements of the industry. Upgrade your connectivity solutions with the ECC35DKND.