Introducing the ECC35DKNI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 2.54mm, allowing for precise alignment on your PCB. With a contact rating of 3A and voltage rating of 700VAC, it ensures safe and stable power transmission. The termination method of Card Extender, along with contact material of Phosphor Bronze and contact plating of Gold, guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation make for easy and secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a tail length of 15.37mm and compact dimensions of 13.97mm (H) x 9.4mm (W), it offers versatility in assembly. The termination plating of Matte Tin adds further protection against corrosion. Ideal for applications in aerospace, defense, and industrial sectors, the ECC35DKNI is a top choice for high-reliability connectivity.