ECC35DKNN

Heilind Number:SULECC35DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKNN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKNN

Detailed Description

Introducing the ECC35DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 2.54mm, this female connector features two rows, each accommodating 70 positions with a cantilever contact type for reliable signal transmission. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and longevity. The termination method of card extender and termination plating of matte tin offer easy installation and secure connections. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC35DKNN for robust and efficient board-to-board connections in your electronic devices.