ECC35DKNS

Heilind Number:SULECC35DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKNS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKNS

Detailed Description

Introducing the ECC35DKNS Board To Board PCB Connector, designed for high-performance applications. With a compact form factor, this connector features two rows and 70 positions, allowing for seamless connectivity on your PCB. The female gender and cantilever contact type ensure reliable and secure connections. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and efficient signal transmission. The termination method of Card Extender with matte tin plating offers enhanced conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its side hole mount type and straddle orientation provide flexibility in installation. Trust the ECC35DKNS for your connectivity needs, where quality meets performance.