ECC35DKNT

Heilind Number:SULECC35DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKNT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKNT

Detailed Description

Introducing the ECC35DKNT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration with 70 positions. The cantilever contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of Card Extender and termination plating of Matte Tin provide secure attachment to the PCB. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC35DKNT is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers high reliability and performance. Upgrade your connectivity solutions with the ECC35DKNT.