| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DKRD |
ECC35DKRD
| Heilind Number: | SULECC35DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DKRD is a high-performance board-to-board connector designed for secure and reliable connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers ample connectivity options. The female connector with a cantilever contact type and clearance hole mount type is easy to install. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The termination method using a card extender and matte tin plating further enhance its performance and durability. Perfect for use in hi-rel environments, the ECC35DKRD connector is a reliable solution for your PCB connectivity needs.

