ECC35DKRH

Heilind Number:SULECC35DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKRH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKRH

Detailed Description

The ECC35DKRH is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring two rows with a total of 70 positions, this connector offers ample connectivity options. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure superior conductivity and durability. With a 3A amperage and 700VAC voltage rating, it can handle high-power applications with ease. The clearance hole mount type and card extender termination method make installation quick and hassle-free. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its cantilever contact type and straddle orientation further enhance its performance and versatility. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the ECC35DKRH for seamless and efficient board-to-board connections in your electronic designs.