ECC35DKRI

Heilind Number:SULECC35DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKRI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKRI

Detailed Description

SKU ECC35DKRI features a robust design crafted from PBT and Phosphor Bronze, ensuring durability and reliability in all applications. With a high amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for demanding electronic setups. Boasting two rows of contacts with gold-plated Phosphor Bronze material, it guarantees excellent conductivity. The threaded mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. Its cantilever contact type and straddle orientation offer secure connections. With 70 positions and a pitch of 2.54mm, it provides ample connectivity on PCBs. The termination plating of matte tin enhances its performance. Measuring at a compact height of 13.97mm and width of 9.4mm, it saves space without compromising functionality. This connector belongs to the hi-rel category, meeting stringent quality standards for reliable operation. Perfect for board-to-board and card edge connections, it's a vital component for electronic systems demanding high performance.