ECC35DKRN

Heilind Number:SULECC35DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKRN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKRN

Detailed Description

Introducing the ECC35DKRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 70 positions, ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, with gold-plated contacts for optimal signal transmission. The cantilever contact type and straddle orientation further enhance its functionality. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power systems. Its operating temperature range of -65 to 125°C guarantees performance in extreme environments. The termination method of card extender with matte tin plating provides ease of installation and resistance to corrosion. Compact in size, with a height of 13.97mm and a width of 9.4mm, the ECC35DKRN is perfect for space-constrained designs. Trust in this connector for seamless connectivity in your electronic projects.