ECC35DKRS

Heilind Number:SULECC35DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKRS

Detailed Description

SKU ECC35DKRS features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-power applications. Its two rows of contacts, side hole mount type, and cantilever contact type offer efficient connectivity. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With 70 positions and a 2.54mm pitch, it provides ample room for connections on PCBs. Its straddle orientation and card extender termination method make it easy to integrate into systems. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact yet sturdy solution for board-to-board and card edge connections. Perfect for high-reliability applications, the ECC35DKRS is a versatile and essential component in any electronic setup.