ECC35DKRT

Heilind Number:SULECC35DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKRT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKRT

Detailed Description

The ECC35DKRT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for demanding applications. The connector, with 70 positions spread across 2 rows, offers ample connectivity options with a 2.54mm pitch. Its threaded mount type and termination method via card extender guarantee secure and stable attachment. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in varied environments. The Cantilever contact type and straddle orientation further enhance its versatility. The Matte Tin termination plating adds to its corrosion resistance, making it a reliable choice for industrial and commercial electronics. Meeting stringent quality standards, this connector, categorized under hi-rel connectors, bears the acronym ECC35DKRT, representing its exceptional performance.