ECC35DKSD

Heilind Number:SULECC35DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKSD

Detailed Description

PBT & Phosphor Bronze; 3A; Female; 2 Rows; Clearance Hole Mount; Thru Hole Termination; Gold Plated Cantilever Contacts; 2.54mm Pitch; 700VAC; Straight Orientation; 70 Position; .19in Tail Length; -65 - 125°C Operating Temperature Range; .61in Height; 9.4mm Width; Matte Tin Termination Plating. The ECC35DKSD is a high-performance board-to-board PCB connector designed for reliable and durable connections in a variety of electronic applications. With its advanced construction featuring PBT and Phosphor Bronze materials, this connector ensures excellent conductivity and stability. The gold-plated contacts offer enhanced corrosion resistance and conductivity, making it suitable for high-voltage applications up to 700VAC. Its cantilever contact type and straight orientation facilitate easy and secure mating. With a generous 70 positions spread across 2 rows, it provides ample connectivity options. The connector is designed for easy installation with clearance hole mount and thru-hole termination. Its wide operating temperature range of -65 to 125°C makes it ideal for use in diverse environmental conditions. The ECC35DKSD guarantees high reliability and performance, meeting the demands of professional electronic systems.