ECC35DKSH

Heilind Number:SULECC35DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKSH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECC35DKSH, is a high-quality component designed for efficient board-to-board PCB connections. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 70 positions, this connector offers ample connectivity in a space-saving layout. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity and durability. Rated for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various applications even in harsh environments. Its straight orientation and cantilever contact type further enhance ease of use. The connector's dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, with a tail length of .19 in (4.83mm), provide a secure and stable connection. Ideal for industrial and electronic projects, the ECC35DKSH is a dependable solution for your connectivity needs.