ECC35DKSN

Heilind Number:SULECC35DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKSN

Detailed Description

Introducing the ECC35DKSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector, featuring PBT and phosphor bronze construction with gold plating, ensures optimal conductivity and durability. With a 2.54mm pitch and cantilever contact type, it offers precise and reliable connections in any application. Boasting 70 positions across 2 rows, it provides ample connectivity options. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With an operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC35DKSN for efficient and durable board-to-board connections in your electronic projects.