ECC35DKSS

Heilind Number:SULECC35DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKSS

Detailed Description

Introducing the ECC35DKSS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With a compact design, it offers 70 positions in a 2-row configuration, ideal for densely populated circuit boards. The side-hole mount type and thru-hole termination method guarantee secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC35DKSS is a dependable choice for demanding applications in aerospace, defense, and industrial sectors. Trust in its Cantilever contact type and Matte Tin termination plating for lasting performance. Elevate your connectivity solutions with this top-of-the-line connector.