ECC35DKST

Heilind Number:SULECC35DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKST

Detailed Description

Introducing the ECC35DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions, this connector offers reliable and efficient connectivity in a compact form factor. Featuring threaded mount type and thru-hole termination method, it ensures secure attachment to PCBs. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability, while the cantilever contact type provides stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. With a low profile of just 15.49mm in height and 9.4mm in width, the ECC35DKST is ideal for space-constrained designs. Upgrade your PCB connections with this high-quality connector.