ECC35DKUD

Heilind Number:SULECC35DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKUD

Detailed Description

Introducing the ECC35DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 70 positions, it offers ample connectivity options. Its female gender and right-angle orientation make it suitable for compact designs. The contact material is robust phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width save valuable PCB space. The ECC35DKUD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.