ECC35DKUI

Heilind Number:SULECC35DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKUI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKUI

Detailed Description

Introducing the ECC35DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts on a 2.54mm pitch offer excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 70 positions and a right-angle orientation, it provides flexibility in PCB layouts. The ECC35DKUI is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.