ECC35DKUT

Heilind Number:SULECC35DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKUT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DKUT

Detailed Description

The ECC35DKUT is a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a threaded mount type, it offers secure and reliable connectivity. Featuring phosphor bronze contact material with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for various electronic assemblies. With 70 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it meets high industry standards. Its termination method, thru-hole, with matte tin plating, further enhances its reliability. This connector, with a compact design (13.97mm height, 9.4mm width), is ideal for space-constrained applications. Whether for industrial, aerospace, or telecommunications use, the ECC35DKUT is a dependable choice.