ECC35DRAI

Heilind Number:SULECC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRAI

Detailed Description

Introducing the ECC35DRAI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. Its threaded mount type and thru-hole termination method ensure secure and stable installation on circuit boards. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow design accommodates two rows of 70 positions, allowing for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh conditions. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet durable solution for board-to-board and card-edge connections. Trust the ECC35DRAI for your high-reliability connectivity needs.