ECC35DRAN

Heilind Number:SULECC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRAN

Detailed Description

Introducing the ECC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender, two rows, and a pitch of 2.54mm (.1 in), ensuring reliable connectivity. With a contact rating of 3A and a voltage resistance of 700 VAC, it guarantees efficient power transmission. The phosphor bronze contacts with gold plating offer superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is perfect for harsh environments. Its right-angle orientation and matte tin termination make installation a breeze. With a total of 70 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections with ease. Trust in the ECC35DRAN for seamless and secure interboard communication in your projects.