ECC35DRAS

Heilind Number:SULECC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRAS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC35DRAS, is a high-performance female connector designed for robust electronic connections. With a 2-row layout and side hole mount type, it offers secure attachment to PCBs. Featuring thru-hole termination and gold-plated phosphor bronze contacts, it ensures reliable conductivity with a current rating of 3A and voltage capacity of 700VAC. The full bellow contact type and right-angle orientation make it suitable for space-saving applications. With 70 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The connector's 10.95mm height and .4in width provide a compact yet sturdy design. With matte tin termination plating, it meets industry standards for durability. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC35DRAS ensures dependable signal transmission.