ECC35DREH-S13

Heilind Number:SULECC35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DREH-S13

Detailed Description

The ECC35DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 70 positions, this female connector offers reliable connectivity in electronic systems. It is constructed with durable PBT and Phosphor Bronze materials, ensuring longevity and stability in operation. The contact plating of gold and termination plating of matte tin further enhance its conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The full bellow contact type and straddle orientation provide secure mating with compatible male connectors. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The termination method via card extender and mount type clearance hole facilitate easy installation. Whether in aerospace, defense, or industrial applications, the ECC35DREHS13 ensures reliable connections, making it an essential component for your electronic assemblies.