| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DREH |
ECC35DREH
| Heilind Number: | SULECC35DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DREH Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and eyelet termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact design with a height of 10.95 mm and a width of 10.16 mm save valuable space on the PCB. Trust the ECC35DREH for seamless connectivity in your electronic systems.

