ECC35DREI-S13

Heilind Number:SULECC35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DREI-S13

Detailed Description

Introducing the ECC35DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. Its 2-row, 70-position layout and threaded mount type provide secure and efficient connections. The full bellow contact type and straddle orientation guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, it's suitable for both extreme cold and hot conditions. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, this connector sets the standard for high-reliability connectivity.