ECC35DREI

Heilind Number:SULECC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DREI

Detailed Description

Introducing the ECC35DREI, a high-performance board-to-board and card-edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage resistance of 700VAC, it is suitable for high-power environments. The connector offers 70 positions in a 2-row configuration, with a pitch of 2.54mm for easy PCB integration. Its straight orientation and threaded mounting type with eyelet termination make installation simple and secure. Operating in a wide temperature range from -65 to 125°C, the ECC35DREI is ideal for aerospace, defense, and industrial systems where reliability is critical. Trust in this connector for robust and efficient connectivity in your mission-critical applications.