| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DREN-S13 |
ECC35DREN-S13
| Heilind Number: | SULECC35DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRENS13, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows of 70 positions, ensuring ample connectivity options for your devices. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The contact material is made of gold-plated phosphor bronze, offering excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and card extender termination method make installation a breeze. With a tail length of 5.33mm and a compact height of 10.95mm, it's perfect for space-constrained applications. Trust in the ECC35DRENS13 for secure and efficient PCB connections.

