ECC35DREN

Heilind Number:SULECC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DREN

Detailed Description

Introducing the ECC35DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Rated for 3A and 700VAC, it offers secure power and signal transmission in industrial settings. The female connector with two rows and 70 positions, terminated with eyelets and gold-plated contacts, guarantees excellent conductivity. Its straight orientation and 2.54mm pitch make for easy integration onto PCBs. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. With a compact size (10.95mm height, 10.16mm width), it saves space without compromising functionality. Trust the ECC35DREN for seamless connectivity in your electronic systems.