ECC35DRES-S13

Heilind Number:SULECC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRES-S13

Detailed Description

The ECC35DRES-S13 connector features a durable construction of PBT and Phosphor Bronze, making it ideal for reliable electrical connections. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, mounted via side holes and terminated with a card extender, offer secure connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Featuring 70 positions with a pitch of 2.54mm (.1 in) and a full bellow contact type, it ensures comprehensive board-to-board connectivity. Its straddle orientation and tail length of 5.33mm (.21 in) provide flexibility in installation. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, is space-efficient. With termination plating in Matte Tin, it meets industry standards for reliability. Classified under hi_rel: No, this ECC35DRESS13 connector is a dependable solution for PCB and card edge connections in various applications.