ECC35DRES

Heilind Number:SULECC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRES

Detailed Description

Introducing the ECC35DRES, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and side hole mount type offers easy installation and secure connectivity. Utilizing eyelet termination method and full bellow contact type, it guarantees stable contact even under vibration and shock. With 70 positions and a 2.54mm pitch, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or telecommunications applications, the ECC35DRES guarantees high reliability and performance.