ECC35DRMD

Heilind Number:SULECC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMD

Detailed Description

Introducing the ECC35DRMD, a high-performance, female board-to-board PCB connector designed for optimal signal integrity in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows of 70 contacts, this connector ensures secure and precise connections. The contacts, made of phosphor bronze and plated with gold, guarantee reliable conductivity and durability. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, the ECC35DRMD offers a compact yet robust solution for your connectivity needs. Terminated with matte tin, it ensures compliance with industry standards. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, with its high reliability and performance, is the perfect choice for demanding applications.